Part Details for EDC-150S105SV-0004 by Inventronics (Hangzhou) Inc
Overview of EDC-150S105SV-0004 by Inventronics (Hangzhou) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDC-150S105SV-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 220 - 277Vac, 150W, 860mA, 97-174V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$20.7100 / $21.1900 | Buy Now |
DISTI #
EDC-150S105SV-0004
|
Avnet Silica | 150W Constant Current IP67 Driver (Alt: EDC-150S105SV-0004) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |