Part Details for EDB3125 by Eaton Cutler-Hammer
Overview of EDB3125 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDB3125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K3874
|
Newark | Edb 22Ka @240 V, 3P 125 As, Load Term |Eaton Cutler Hammer EDB3125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,636.3900 / $1,875.5000 | Buy Now |
DISTI #
71826407
|
RS | EDB 22kA @ 240 V, 3 Pole 125 Amps, Load Terminal | Eaton - Cutler Hammer EDB3125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,855.6200 / $1,913.0100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,277.0300 / $1,373.0900 | Buy Now |