EDB107S
Rectron Semiconductor
Description: Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DB-S, 4 PIN

Overview of EDB107S by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EDB107S by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-EDB107S
Mouser Electronics Bridge Rectifiers DIPBridge,SM,GP DB-S,1A,500V,50ns RoHS: Compliant 0
  • 1,000 $0.3810
$0.3810 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.2215
  • 4,000 $0.2149
  • 6,000 $0.1978
  • 8,000 $0.1557
  • 10,000 $0.1534
  • 26,000 $0.1492
  • 50,000 $0.1470
  • 100,000 $0.1448
$0.1448 / $0.2215 Buy Now

CAD Models for EDB107S by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDB107S by Rectron Semiconductor

EDB107S
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Package Description
R-PDSO-G4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Rectron
Breakdown Voltage-Min
600 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. EDB107S
    Rectron Semiconductor
    Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DB-S, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDB107S by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDB107S by Rectron Semiconductor

  • Please alert me when EDB107S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDB107S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDB107S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDB107S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDB107S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDB107S by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: