Part Details for EDA60-05 by Chinfa Electronics Ind Co Ltd
Overview of EDA60-05 by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for EDA60-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EDA60-05
|
TME | Power supply: switching, for building in, 45W, 5VDC, 9A, OUT: 1 Min Qty: 100 | 0 |
|
$39.0700 | RFQ |
Part Details for EDA60-05
EDA60-05 CAD Models
EDA60-05 Part Data Attributes
|
EDA60-05
Chinfa Electronics Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EDA60-05
Chinfa Electronics Ind Co Ltd
AC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, PACKAGE-6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHINFA ELECTRONICS IND CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ABSOLUTE INPUT MAX.RANGE IS FROM 88 TO 264VAC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X6 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 61 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | YES |