EDA202N00000501000
TE Connectivity
Description: Circular Connector, Zinc Alloy

Overview of EDA202N00000501000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for EDA202N00000501000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2452-EDA202N00000501000-ND
DigiKey CONN PLG HSG FMALE 9POS PNL MT Min Qty: 1 Lead time: 38 Weeks Container: Box Temporarily Out of Stock
  • 1 $75.9300
  • 10 $58.9610
  • 25 $53.5884
  • 50 $49.9656
  • 100 $46.6861
$46.6861 / $75.9300 Buy Now
DISTI # AMPEDA202N00000501000
Heilind Electronics 915 BULKHEAD CONNECTOR Americas - 0 in Stock
Buy Now
DISTI # AMPEDA202N00000501000
Interstate Connecting Components 915 BULKHEAD CONNECTOR 0
Buy Now

CAD Models for EDA202N00000501000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDA202N00000501000 by TE Connectivity

EDA202N00000501000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
Coupling Type
SNAP
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
PANEL
Number of Ports
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
630 V
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
ZINC ALLOY
Shell Size
15
UL Flammability Code
94V-0
Want to compare parts?
  1. EDA202N00000501000
    TE Connectivity
    Circular Connector, Zinc Alloy
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDA202N00000501000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDA202N00000501000 by TE Connectivity

  • Please alert me when EDA202N00000501000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDA202N00000501000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDA202N00000501000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDA202N00000501000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDA202N00000501000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDA202N00000501000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: