Part Details for ED63B070 by Siemens
Overview of ED63B070 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED63B070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-ED63B070-ND
|
DigiKey | BRKR ED6 3P 600V 70A Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$2,496.8000 | Buy Now |
DISTI #
982-ED63B070
|
Mouser Electronics | Circuit Breakers BRKR ED6 3P 600V 70A RoHS: Compliant | 0 |
|
$2,496.8000 | Order Now |
DISTI #
70968740
|
RS | Molded Case Circuit Breaker,70A,3 Pole,600V, ED Frame, Sentron | Siemens ED63B070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$2,596.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,186.5600 / $2,341.4900 | Buy Now |