Part Details for ED63B060AESB by Siemens
Overview of ED63B060AESB by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED63B060AESB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-ED63B060AESB-ND
|
DigiKey | BRKR ED6 3P 600V 60A 24V ST AUX Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$4,078.5500 | Buy Now |
DISTI #
982-ED63B060AESB
|
Mouser Electronics | Circuit Breakers BRKR ED6 3P 600V 60A 24V ST AUX | 0 |
|
$4,078.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,759.7700 / $3,918.8000 | Buy Now |