Part Details for ED63B020LSN by Siemens
Overview of ED63B020LSN by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED63B020LSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-ED63B020LSN-ND
|
DigiKey | BRKR ED6 3P 600V 20A LUG 120V ST Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$3,447.4900 | Buy Now |
DISTI #
982-ED63B020LSN
|
Mouser Electronics | Circuit Breakers BRKR ED6 3P 600V 20A LUG 120V ST | 0 |
|
$3,447.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,214.5800 / $3,449.1500 | Buy Now |