Part Details for ED43B070AESB by Siemens
Overview of ED43B070AESB by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED43B070AESB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-ED43B070AESB-ND
|
DigiKey | BRKR ED4 3P 480V 70A 24V ST AUX Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$4,141.1900 | Buy Now |
DISTI #
982-ED43B070AESB
|
Mouser Electronics | Circuit Breakers BRKR ED4 3P 480V 70A 24V ST AUX | 0 |
|
$4,141.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,817.5200 / $3,979.0000 | Buy Now |