Part Details for ED42M080 by Siemens
Overview of ED42M080 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED42M080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-ED42M080-ND
|
DigiKey | BRKR ED4 2P 480V 80A 50C Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$1,767.9500 | Buy Now |
DISTI #
982-ED42M080
|
Mouser Electronics | Circuit Breakers BRKR ED4 2P 480V 80A 50C | 0 |
|
$2,160.1900 | Order Now |
DISTI #
70968678
|
RS | BREAKER, MOLDED CASE, ED 2P 80A 480VAC 18KA 50C LD LUG | Siemens ED42M080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,954.6800 / $2,057.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,571.8600 / $1,657.9800 | Buy Now |