Part Details for ED37M2R8GE20/AA by Amphenol Positronic
Overview of ED37M2R8GE20/AA by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for ED37M2R8GE20/AA
ED37M2R8GE20/AA CAD Models
ED37M2R8GE20/AA Part Data Attributes
|
ED37M2R8GE20/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ED37M2R8GE20/AA
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS |
Alternate Parts for ED37M2R8GE20/AA
This table gives cross-reference parts and alternative options found for ED37M2R8GE20/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ED37M2R8GE20/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ED37M2R8GE2X/AA | D Subminiature Connector | Amphenol Positronic | ED37M2R8GE20/AA vs ED37M2R8GE2X/AA |
ED37M2R8GE20 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ED37M2R8GE20/AA vs ED37M2R8GE20 |
ED37M2R8GE2Z/AA | D Subminiature Connector | Amphenol Positronic | ED37M2R8GE20/AA vs ED37M2R8GE2Z/AA |
ED37M2R8GE2Z | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ED37M2R8GE20/AA vs ED37M2R8GE2Z |
ED37M2R8GE2X | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ED37M2R8GE20/AA vs ED37M2R8GE2X |