Part Details for ED37F36PHVLX by Amphenol Positronic
Overview of ED37F36PHVLX by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for ED37F36PHVLX
ED37F36PHVLX CAD Models
ED37F36PHVLX Part Data Attributes
|
ED37F36PHVLX
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ED37F36PHVLX
Amphenol Positronic
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | |
Board Mounting Option | SPLIT BOARED LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.254 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ED37F36PHVLX
This table gives cross-reference parts and alternative options found for ED37F36PHVLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ED37F36PHVLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ED37F36PHVL0/AA | D Subminiature Connector | Amphenol Positronic | ED37F36PHVLX vs ED37F36PHVL0/AA |
ED37F36PHVL0 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ED37F36PHVLX vs ED37F36PHVL0 |
ED37F36P2HVL0/AA | D Subminiature Connector | Amphenol Positronic | ED37F36PHVLX vs ED37F36P2HVL0/AA |
ED37F36P2HVLX | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ED37F36PHVLX vs ED37F36P2HVLX |
ED37F36PHVLX/AA | D Subminiature Connector | Amphenol Positronic | ED37F36PHVLX vs ED37F36PHVLX/AA |