Part Details for ED3530F303 by EI Sensor Technologies
Overview of ED3530F303 by EI Sensor Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED3530F303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5082-ED3530F303-ND
|
DigiKey | THERMISTOR, DO-35 GLASS ENCAP, 3 Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
500 In Stock |
|
$0.4005 / $0.9900 | Buy Now |
DISTI #
71957381
|
RS | NTC Thermistor, DO-35 Glass Encapsulated, 30 kOhm, 1%, 300C, ED35 Series | EI Sensor Technologies ED3530F303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$0.8700 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Thermistor - DO-35 Glass Encap - 30K ohm 1% - 300°C Max RoHS: Compliant |
456 In Stock |
|
$0.3440 / $0.4010 | Buy Now |
DISTI #
55798508
|
Verical | Thermistor NTC 30K Ohm 1% 2-Pin Axial 3892K -4.5 to -4 Min Qty: 150 Package Multiple: 50 Date Code: 2010 | Americas - 450 |
|
$0.4514 / $0.5094 | Buy Now |
|
Master Electronics | Thermistor - DO-35 Glass Encap - 30K ohm 1% - 300°C Max RoHS: Compliant |
456 In Stock |
|
$0.3440 / $0.4010 | Buy Now |