Part Details for ED350/10 by On-Shore Technology Inc
Overview of ED350/10 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AC-23H33ED35.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT9003AC-24-33ED-35.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator |
Price & Stock for ED350/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED350/10-ND
|
DigiKey | TERM BLK 10P SIDE ENTRY 5MM PCB Min Qty: 50 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2912 | Buy Now |
Part Details for ED350/10
ED350/10 CAD Models
ED350/10 Part Data Attributes
|
ED350/10
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ED350/10
On-Shore Technology Inc
TERMINAL BLOCK 10POS 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE6.6 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |