Part Details for ED3001/3-FD by On-Shore Technology Inc
Overview of ED3001/3-FD by On-Shore Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED3001/3-FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2249-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 5MM PCB Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1 In Stock |
|
$0.7175 / $1.3200 | Buy Now |
DISTI #
V99:2348_17682586
|
Arrow Electronics | Conn Terminal Block 3 POS 5mm Solder Thru-Hole 16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1629 | Americas - 61 |
|
$0.1876 | Buy Now |
DISTI #
25952481
|
Verical | Conn Terminal Block 3 POS 5mm Solder Thru-Hole 16A RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1629 | Americas - 61 |
|
$0.1876 | Buy Now |
DISTI #
C1S541800241766
|
Chip1Stop | Terminal Blocks RoHS: Compliant pbFree: Yes | 61 |
|
$0.1940 | Buy Now |
Part Details for ED3001/3-FD
ED3001/3-FD CAD Models
ED3001/3-FD Part Data Attributes
|
ED3001/3-FD
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ED3001/3-FD
On-Shore Technology Inc
TERMINAL BLOCK 5MM 3POS PCB
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |