Part Details for ED2833AA2-EVB by KAGA FEI America Inc
Overview of ED2833AA2-EVB by KAGA FEI America Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85415EVAL1Z | Renesas Electronics Corporation | Synchronous Buck EVB with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL81806EVAL1Z | Renesas Electronics Corporation | Dual-Phase EVB with 18V to 80V Input Range, 12V 20A Output | |
ISL85415EVAL2Z | Renesas Electronics Corporation | Synchronous Buck-Boost EVB with 3V to 31V Input Range, -5V 500mA Negative Output |
Price & Stock for ED2833AA2-EVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-ED2833AA2-EVB-ND
|
DigiKey | EVALUATION BOARD FOR ED2822AA2 O Min Qty: 6 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$115.1383 | Buy Now |
DISTI #
249-ED2833AA2-EVB
|
Mouser Electronics | Bluetooth Development Tools - 802.15.1 Evaluation board for ED2822AA2 or EBSPDNZUA | 0 |
|
$133.3900 / $156.4000 | Order Now |
|
Quest Components | 2 |
|
$172.8525 / $181.9500 | Buy Now | |
DISTI #
C1S434700000525
|
Chip1Stop | RF/Radio Evaluation Development Board Kit Container: Bulk | 7 |
|
$67.4000 | Buy Now |
|
Symmetry Electronics | Evaluation Board for: ED2833AA2 Min Qty: 1 | 0 |
|
$131.4300 | Buy Now |