Part Details for ED23S100AL by Siemens
Overview of ED23S100AL by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED23S100AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-ED23S100AL-ND
|
DigiKey | BREAKER ED 3P 100A 240V 10KA SW Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1,301.9700 | Buy Now |
DISTI #
982-ED23S100AL
|
Mouser Electronics | Circuit Breakers BREAKER ED 3P 100A 240V 10KA SW LUGS | 0 |
|
$1,301.9600 / $1,301.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,113.2900 / $1,195.2600 | Buy Now |