Part Details for ED23B100L by Siemens
Overview of ED23B100L by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED23B100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-ED23B100L-ND
|
DigiKey | BRKR ED2 3P 240V 100A LUG Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,620.1000 | Buy Now |
DISTI #
982-ED23B100L
|
Mouser Electronics | Circuit Breakers BRKR ED2 3P 240V 100A LUG | 0 |
|
$1,839.1400 | Order Now |
DISTI #
70968624
|
RS | BREAKER, MOLDED CASE, ED 3P 100A 240V 10KA LUGS | Siemens ED23B100L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,554.4900 / $1,636.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,456.9800 / $1,539.8500 | Buy Now |