There are no models available for this part yet.
Overview of ED22B030NL by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ED22B030NL by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-ED22B030NL-ND
|
DigiKey | BRKR ED2 2P 240V 30A NL Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$793.6900 | Buy Now | |
DISTI #
982-ED22B030NL
|
Mouser Electronics | Circuit Breakers BRKR ED2 2P 240V 30A NL | 0 |
|
$793.6800 / $793.6900 | Order Now | |
DISTI #
70968562
|
RS | BREAKER, MOLDED CASE, ED 2P 30A 240VAC 10KA NL | Siemens ED22B030NL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$802.6700 / $891.8500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$697.6100 / $738.8300 | Buy Now |