Part Details for ED18-250MB-Q by Panduit Corp
Overview of ED18-250MB-Q by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9002AI-233N33ED180.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
TLV803ED18DPWR | Texas Instruments | Low-power voltage supervisor (reset IC) with active-low open-drain output 5-X2SON -40 to 125 |
Price & Stock for ED18-250MB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16668-ND
|
DigiKey | STRONGHOLD MALE DISCONNECT, NON- Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4725 In Stock |
|
$0.1500 | Buy Now |
DISTI #
71405744
|
RS | StrongHold Male Disconnect, Non-Insulated, 22 - 18 AWG | Panduit ED18-250MB-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1960 / $0.2800 | RFQ |
Part Details for ED18-250MB-Q
ED18-250MB-Q CAD Models
ED18-250MB-Q Part Data Attributes
|
ED18-250MB-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
ED18-250MB-Q
Panduit Corp
Terminal and Terminal Block,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | TAB TERMINAL |