Part Details for ED18-250MB-L by Panduit Corp
Overview of ED18-250MB-L by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED18-250MB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16667-ND
|
DigiKey | STRONGHOLD MALE DISCONNECT, NON- Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4950 In Stock |
|
$0.2556 / $0.3000 | Buy Now |
DISTI #
71405743
|
RS | StrongHold Male Disconnect, Non-Insulated, 22 - 18 AWG | Panduit ED18-250MB-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1640 / $0.2350 | RFQ |
Part Details for ED18-250MB-L
ED18-250MB-L CAD Models
ED18-250MB-L Part Data Attributes
|
ED18-250MB-L
Panduit Corp
Buy Now
|
Compare Parts:
ED18-250MB-L
Panduit Corp
|
Samacsys Manufacturer | Panduit |