Part Details for ED18-188-L by Panduit Corp
Overview of ED18-188-L by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9002AI-233N33ED180.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for ED18-188-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16663-ND
|
DigiKey | STRONGHOLD FEMALE DISCONNECT, NO Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3616 In Stock |
|
$0.1600 | Buy Now |
DISTI #
71405740
|
RS | StrongHold Female Disconnect, Non-Insulated, 22 - 18 AWG | Panduit ED18-188-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1640 / $0.2350 | RFQ |
|
Onlinecomponents.com | StrongHold™ Female Disconnect - 18-22 AWG - 0.187" (4.75mm) Tab Width - 0.580" (14.73mm) Overall Length - Serrated Termination. RoHS: Compliant |
400 In Stock |
|
$0.3740 / $0.3860 | Buy Now |
DISTI #
51674382
|
Verical | Disconnect Terminal 18-22AWG Brass F 14.7mm Tin RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 1910 | Americas - 300 |
|
$0.4862 / $0.5018 | Buy Now |
|
Master Electronics | StrongHold™ Female Disconnect - 18-22 AWG - 0.187" (4.75mm) Tab Width - 0.580" (14.73mm) Overall Length - Serrated Termination. RoHS: Compliant |
400 In Stock |
|
$0.3740 / $0.3860 | Buy Now |