Part Details for ED1331500000G by Anytek Technology Corporation Ltd
Overview of ED1331500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED1331500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1331500000G-ND
|
DigiKey | TERM BLK 13P SIDE ENT 3.81MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8540 | Buy Now |
DISTI #
71864069
|
RS | TerminalBlock, ED-3.81-7PGreen, Trivalence-CrZinccontact | Amphenol - Anytek ED1331500000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 | RFQ |
DISTI #
ANYED1331500000G
|
Heilind Electronics | ED- 3.81- 11P GREEN - TRIVAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.7500 / $4.8000 | Buy Now | |
DISTI #
ANYED1331500000G
|
Interstate Connecting Components | ED- 3.81- 11P GREEN - TRIVAL | 0 |
|
Buy Now |