Part Details for ED120/3DS by On-Shore Technology Inc
Overview of ED120/3DS by On-Shore Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9003AC-33-33ED-12.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator |
Price & Stock for ED120/3DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1610-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1048 In Stock |
|
$0.4254 / $1.2400 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
DISTI #
C1S541800241535
|
Chip1Stop | Terminal Blocks RoHS: Compliant pbFree: Yes | 1 |
|
$0.7170 | Buy Now |
Part Details for ED120/3DS
ED120/3DS CAD Models
ED120/3DS Part Data Attributes
|
ED120/3DS
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ED120/3DS
On-Shore Technology Inc
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for ED120/3DS
This table gives cross-reference parts and alternative options found for ED120/3DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ED120/3DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB3RM315225 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | ED120/3DS vs RSB3RM315225 |
SSB3FP03110212NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | ED120/3DS vs SSB3FP03110212NN |
SSB3FP03031111NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | ED120/3DS vs SSB3FP03031111NN |
SSB3FM03120214NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | ED120/3DS vs SSB3FM03120214NN |
SSB3FM03021115NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | ED120/3DS vs SSB3FM03021115NN |
RSB3VP314126 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | ED120/3DS vs RSB3VP314126 |
RSB3VM313117 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | ED120/3DS vs RSB3VM313117 |
RSB3VM03140222 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | ED120/3DS vs RSB3VM03140222 |
RSB3VM03140211NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | ED120/3DS vs RSB3VM03140211NN |
RSB3VM03120213NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | ED120/3DS vs RSB3VM03120213NN |