Part Details for ED10E5 by Crydom Inc
Overview of ED10E5 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED10E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6905
|
Newark | Ssr Relay, Plug In, 80Vdc/5A, 18-36Vac In, Fet Ou |Sensata/crydom ED10E5 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1500 / $31.4700 | Buy Now |
DISTI #
ED10E5-ND
|
DigiKey | SSR RELAY SPST-NO 5A 1-80V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3800 | Buy Now |
DISTI #
70131053
|
RS | SPST Solid State Relay Through Hole DIN Rail Panel Mount MOSFET, 5 A, 36 V ac | Sensata - Crydom ED10E5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3800 | RFQ |
DISTI #
CRYED10E5
|
Heilind Electronics | SSR RELAY, PLUG IN, 80VDC5A, 1 PLUG-IN SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 18-36 VAC Control Voltage Range - 5 A Maximum Load Current - 1-80 VDC Operating Voltage Range - LED Input Status Indicator - Plug-in Mounting. RoHS: Compliant |
17 In Stock |
|
$26.4900 / $46.0800 | Buy Now |
DISTI #
000000000003569743
|
Sager | Solid State Relays - Industrial Mount Plug In 80VDC 5A 18-36VAC Control Min Qty: 10 | 0 |
|
$24.1600 / $26.2900 | Buy Now |
|
Master Electronics | Solid State Relay - 18-36 VAC Control Voltage Range - 5 A Maximum Load Current - 1-80 VDC Operating Voltage Range - LED Input Status Indicator - Plug-in Mounting. RoHS: Compliant |
17 In Stock |
|
$26.4900 / $46.0800 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount Plug In 80VDC 5A 18-36VAC Control | 17 |
|
$74.1200 | Buy Now |
Part Details for ED10E5
ED10E5 CAD Models
ED10E5 Part Data Attributes
|
ED10E5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
ED10E5
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.0253 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |