Part Details for ED084PLCZ by On-Shore Technology Inc
Results Overview of ED084PLCZ by On-Shore Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ED084PLCZ Information
ED084PLCZ by On-Shore Technology Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for ED084PLCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED3061-5-ND
|
DigiKey | CONN SOCKET PLCC 84POS TIN Min Qty: 90 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1870 | Buy Now |
|
Quest Components | IC SOCKET, PLCC84, 84 CONTACT(S), SOLDER | 141 |
|
$1.0500 / $1.7500 | Buy Now |
Part Details for ED084PLCZ
ED084PLCZ CAD Models
ED084PLCZ Part Data Attributes
|
ED084PLCZ
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ED084PLCZ
On-Shore Technology Inc
IC Socket, PLCC84, 84 Contact(s), Solder
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | On Shore Technology Inc. | |
Body Breadth | 1.443 inch | |
Body Depth | 0.254 inch | |
Body Length | 1.443 inch | |
Contact Configuration | 21X21 | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |