Part Details for ED06B5 by Crydom Inc
Results Overview of ED06B5 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ED06B5 Information
ED06B5 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ED06B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6897
|
Newark | Solid State Relay, 5A, 90V-140V, Socket, Contact Configuration:Spst-No, Load Current:5A, Operatin... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2200 | Buy Now |
DISTI #
CC1812-ND
|
DigiKey | SSR RELAY SPST-NO 5A 1-48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
67 In Stock |
|
$23.7401 / $26.9000 | Buy Now |
DISTI #
70131045
|
RS | Relay, Plug In 48Vdc 5A 90-140Vac Control | Sensata - Crydom ED06B5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 57 |
|
$16.1400 | Buy Now |
DISTI #
CRYED06B5
|
Heilind Electronics | Americas - 0 in Stock |
|
$23.4415 / $28.1299 | Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-140 VAC Control Voltage Range - 5 A Maximum Load Current - 1-48 VDC Operating... more RoHS: Compliant |
29 In Stock |
|
$22.2300 / $29.1900 | Buy Now |
DISTI #
82771836
|
Verical | Solid State Relay 10.9mA 140V AC-IN 5A 48V DC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 29 |
|
$29.7294 / $34.3412 | Buy Now |
DISTI #
ED06B5
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 5A, 1÷48VDC, socket, ED Min Qty: 1 | 0 |
|
$25.6500 / $27.7000 | RFQ |
DISTI #
000000000003569735
|
Sager | Solid State Relays - Industrial Mount Plug In 48VDC 5A 90-140VAC Control Min Qty: 1 | 0 |
|
$22.8800 / $25.6500 | Buy Now |
|
Master Electronics | Solid State Relay - 90-140 VAC Control Voltage Range - 5 A Maximum Load Current - 1-48 VDC Operating... more RoHS: Compliant |
29 In Stock |
|
$22.2300 / $29.1900 | Buy Now |
|
Neutron USA | RELAY, PLUG IN 48VDC 5A 90-140VAC CONTROL | 50 |
|
$103.1100 | Buy Now |
Part Details for ED06B5
ED06B5 CAD Models
ED06B5 Part Data Attributes
|
ED06B5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
ED06B5
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.0109 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
ED06B5 Frequently Asked Questions (FAQ)
-
The ED06B5 can handle surge currents up to 100A for 1 cycle (16.7ms) without damage, but it's recommended to derate the current to 50A for continuous operation.
-
To ensure the ED06B5 turns off completely, a pull-down resistor (e.g., 1kΩ) should be connected between the input pin and ground to discharge the internal capacitance.
-
A heat sink with a thermal resistance of 10°C/W or lower is recommended. The PCB layout should ensure good thermal conduction and minimize thermal resistance between the device and the heat sink.
-
Yes, the ED06B5 is designed to withstand high-vibration environments. However, it's essential to ensure the device is properly secured to the PCB and the PCB is securely fastened to the system to prevent damage or disconnection.
-
The recommended input signal voltage is 3-32V DC, and the input current should be limited to 10mA to prevent overheating and ensure reliable operation.