Part Details for ED020PLCZ by On-Shore Technology Inc
Overview of ED020PLCZ by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED020PLCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED3062-5-ND
|
DigiKey | CONN SOCKET PLCC 20POS TIN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
980 In Stock |
|
$0.4159 / $0.8300 | Buy Now |
Part Details for ED020PLCZ
ED020PLCZ CAD Models
ED020PLCZ Part Data Attributes:
|
ED020PLCZ
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ED020PLCZ
On-Shore Technology Inc
IC Socket, PLCC20, 20 Contact(s), Solder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.61 inch | |
Body Depth | 0.254 inch | |
Body Length | 0.61 inch | |
Contact Configuration | 5X5 | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC20 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |