Part Details for ED020PLCZ-SM-N by On-Shore Technology Inc
Overview of ED020PLCZ-SM-N by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED020PLCZ-SM-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED3055-5-ND
|
DigiKey | CONN SOCKET PLCC 20POS Min Qty: 148 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5482 | Buy Now |
Part Details for ED020PLCZ-SM-N
ED020PLCZ-SM-N CAD Models
ED020PLCZ-SM-N Part Data Attributes:
|
ED020PLCZ-SM-N
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ED020PLCZ-SM-N
On-Shore Technology Inc
IC Socket, PLCC20, 20 Contact(s), Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.6 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.6 inch | |
Contact Configuration | 5X5 | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC20 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |