-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 20uH, 20%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ED0006-AL | Coilcraft Inc | General Purpose Inductor, 20uH, 20%, 1 Element, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-ED0006-AL
|
Mouser Electronics | Power Inductors - Leaded 20uH Unshld 20% 7.2A 42mOhms RoHS: Compliant | 22 |
|
$5.0500 / $11.0900 | Buy Now |
|
Coilcraft Direct | Power inductor, for Zetex ZXCD1000, 20% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 94 |
|
$2.3700 / $5.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ED0006-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ED0006-AL
Coilcraft Inc
General Purpose Inductor, 20uH, 20%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Circular | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 20 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.91 mm | |
Lead Length | 10.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 32 mm | |
Package Length | 15 mm | |
Package Style | Toroidal | |
Packing Method | Tray | |
Rated Current-Max | 7.2 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |