Part Details for ED-PSU1202-UK by EDATEC
Overview of ED-PSU1202-UK by EDATEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED-PSU1202-UK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4555-ED-PSU1202-UK-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 24W Min Qty: 1 Lead time: 4 Weeks Container: Box |
70 In Stock |
|
$7.8880 / $9.4400 | Buy Now |
DISTI #
41-ED-PSU1202-UK
|
Mouser Electronics | Wall Mount AC Adapters 12V/2A,2.1mm DC Jack,Black,UK Plug RoHS: Compliant | 14 |
|
$7.5600 / $8.6600 | Buy Now |