Part Details for ED-IPC3020-04320-P by EDATEC
Overview of ED-IPC3020-04320-P by EDATEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130904-320416ALF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced walls 36P16S | |
10145204-320KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 20 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10104320-009RLF | Amphenol Communications Solutions | Universal Contact, 1.30mm Height |
Price & Stock for ED-IPC3020-04320-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4555-ED-IPC3020-04320-P-ND
|
DigiKey | PI5 4GB INDUSTRIAL PC W/ POE Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$140.0000 | Buy Now |