Part Details for ED-IPC3020-04001 by EDATEC
Overview of ED-IPC3020-04001 by EDATEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
RTK7CKA6M5S04001BE | Renesas Electronics Corporation | Cloud Kit Based on RA6M5 MCU Group |
Price & Stock for ED-IPC3020-04001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4555-ED-IPC3020-04001-ND
|
DigiKey | PI5 4GB INDUSTRIAL PC W/ M.2SSD Min Qty: 1 Lead time: 5 Weeks Container: Box |
8 In Stock |
|
$153.0000 | Buy Now |