There are no models available for this part yet.
Overview of ED-IPC2010-0408 by EDATEC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for ED-IPC2010-0408 by EDATEC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4555-ED-IPC2010-0408-ND
|
DigiKey | SBC 1.5GHZ 4 CORE 4GB RAM Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$133.8248 / $149.8800 | Buy Now |