Part Details for ED-IPC2010-0108 by EDATEC
Overview of ED-IPC2010-0108 by EDATEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
XPL2010-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2010-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT |
Price & Stock for ED-IPC2010-0108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4555-ED-IPC2010-0108-ND
|
DigiKey | SBC 1.5GHZ 4 CORE 1GB RAM Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$104.7876 / $125.7400 | Buy Now |