Part Details for ED-HMI3010-070CC-0000 by EDATEC
Overview of ED-HMI3010-070CC-0000 by EDATEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for ED-HMI3010-070CC-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4555-ED-HMI3010-070CC-0000-ND
|
DigiKey | PI5 7" LCD TOUCH,W/CAMERA, NO PI Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$80.0000 | Buy Now |
|
LCSC | Industrial Tablet Computer | 2 |
|
$79.9762 | Buy Now |