Part Details for ED-31PMFP-LS7001 by Amphenol LTW Technology
Results Overview of ED-31PMFP-LS7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ED-31PMFP-LS7001 Information
ED-31PMFP-LS7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ED-31PMFP-LS7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC0216
|
Newark | Ceres, Macro Size, 5A, 31 Pins, Receptacle, Square Rohs Compliant: Yes |Amphenol Ltw ED-31PMFP-LS700... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8600 / $20.3000 | Buy Now |
DISTI #
1754-ED-31PMFP-LS7001-ND
|
DigiKey | CERES, MACRO SIZE, 5A, 31 PINS, Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$16.5787 / $22.9500 | Buy Now |
DISTI #
71366373
|
RS | Connector, CircularMARCOPANEL LOCK 31PIN M CONN F PIN | Amphenol LTW Technology ED-31PMFP-LS7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$12.3600 | Buy Now |
DISTI #
LTWED-31PMFP-LS7001
|
Heilind Electronics | CERES, MACRO SIZE, PLASTIC, 5A RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ceres, Macro Size, Plastic, 5A, 31 pins, Male Connector, Female Contact, Square, 2 Points Lock, PCB ... more RoHS: Compliant | 0 |
|
$13.2300 / $19.2800 | Buy Now |
DISTI #
LTWED-31PMFP-LS7001
|
Interstate Connecting Components | CERES, MACRO SIZE, PLASTIC, 5A RECEPTACLE | 0 |
|
Buy Now |