Part Details for ED%201C by Microsemi Storage OTN and Networking Solutions
Overview of ED%201C by Microsemi Storage OTN and Networking Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0201CS-14NXJLU | Coilcraft Inc | General Purpose Inductor, 0.014uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | |
0201CS-1N3XKLU | Coilcraft Inc | OBSOLETE when inventory is depleted. 10% tolerance no longer offered. Change 'K' to 'J' for 5% tolerance. | |
0201CS-2N3XJLU | Coilcraft Inc | General Purpose Inductor, 0.0023uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT |