ECXO-2102-62.500M TR
Ecliptek Corporation
Description: OSCILLATORS -10+70 3.3V 4 62.500MHZ CMOS 5X7MM 4PAD SMD

Overview of ECXO-2102-62.500M TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2102-1N Rochester Electronics LLC 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16
MSS1210-225KED Coilcraft Inc General Purpose Inductor
XFL3012-102MEC Coilcraft Inc General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT

CAD Models for ECXO-2102-62.500M TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECXO-2102-62.500M TR by Ecliptek Corporation

ECXO-2102-62.500M TR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. ECXO-2102-62.500M TR
    Ecliptek Corporation
    OSCILLATORS -10+70 3.3V 4 62.500MHZ CMOS 5X7MM 4PAD SMD
    VS

Related Parts for ECXO-2102-62.500M TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECXO-2102-62.500M TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECXO-2102-62.500M TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECXO-2102-62.500M TR would you like to use for your alert(s)?
  • Please alert me when ECXO-2102-62.500M TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECXO-2102-62.500M TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECXO-2102-62.500M TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECXO-2102-62.500M TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECXO-2102-62.500M TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECXO-2102-62.500M TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: