Part Details for ECX2-LMV-3CN-156.250-TR by ECS
Overview of ECX2-LMV-3CN-156.250-TR by ECS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECX2-LMV-3CN-156.250-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66728954
|
Verical | Oscillator XO 156.25MHz ±25ppm LVDS 55% 2.5V/3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$3.5560 | Buy Now |