Part Details for ECX-L37BN-125.000 by ECS International Inc
Overview of ECX-L37BN-125.000 by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECX-L37BN-125.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2053-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 13 Weeks Container: Strip |
520 In Stock |
|
$4.5186 / $6.8800 | Buy Now |
DISTI #
ECX-L37BN-125.000
|
Avnet Americas | Crystal Oscillator 125MHz 3.3V 6-Pin SMD T/R - Bulk (Alt: ECX-L37BN-125.000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1475 | Buy Now |
DISTI #
520-ECX-L37BN-125
|
Mouser Electronics | Standard Clock Oscillators 125.0MHz 3.3V LVDS 50ppm -40C +85C RoHS: Compliant | 83 |
|
$4.6300 / $7.0300 | Buy Now |
|
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.2200 | Buy Now |
|
Onlinecomponents.com | Oscillator - 125.000MHz ±50ppm - +3.3V - LVDS - 7.0x5.0mm - -40to+85°C RoHS: Compliant | 320 Factory Stock |
|
$4.4800 / $6.7300 | Buy Now |
DISTI #
ECX-L37BN-125.000
|
Avnet Abacus | SMD Crystal Oscillator 125MHz 3.3V 6-Pin SMD T/R (Alt: ECX-L37BN-125.000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator - 125.000MHz ±50ppm - +3.3V - LVDS - 7.0x5.0mm - -40to+85°C RoHS: Compliant | 320 Factory Stock |
|
$4.4800 / $6.7300 | Buy Now |
Part Details for ECX-L37BN-125.000
ECX-L37BN-125.000 CAD Models
ECX-L37BN-125.000 Part Data Attributes
|
ECX-L37BN-125.000
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECX-L37BN-125.000
ECS International Inc
OSC XO 125.000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ECX-L37BN-125.000
This table gives cross-reference parts and alternative options found for ECX-L37BN-125.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECX-L37BN-125.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECX-L37BM-125.000 | LVDS Output Clock Oscillator, | ECS International Inc | ECX-L37BN-125.000 vs ECX-L37BM-125.000 |