Part Details for ECX-L37BN-1090.000 by ECS International Inc
Overview of ECX-L37BN-1090.000 by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CQCC32, LCC-32 | |
MD28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERDIP-32 | |
TN28F010-90-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash |
Price & Stock for ECX-L37BN-1090.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECX-L37BN-1090.000-ND
|
DigiKey | XTAL OSC XO 1090.0000MHZ LVDS Min Qty: 1 Lead time: 13 Weeks Container: Strip |
83 In Stock |
|
$4.7265 / $7.3200 | Buy Now |
DISTI #
ECX-L37BN-1090.000
|
Avnet Americas | Crystal Oscillator 1090MHz 3.3V 6-Pin SMD T/R - Bulk (Alt: ECX-L37BN-1090.000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9276 | Buy Now |
DISTI #
520-ECX-L37BN1090000
|
Mouser Electronics | Standard Clock Oscillators 1090.000 MHZ +3.3V LVDS Oscillator 7.0X5.0 mm +/-50 ppm -40-+85C RoHS RoHS: Compliant | 18 |
|
$4.7200 / $6.7300 | Buy Now |
|
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.2700 | Buy Now |
|
Onlinecomponents.com | Oscillator - 1090.000 MHz ±50ppm - +3.3V - LVDS - 7.0x5.0mm - -40 to +85°C - RoHS RoHS: Compliant | 0 |
|
$4.5800 / $6.9600 | Buy Now |
DISTI #
ECX-L37BN-1090.000
|
Avnet Abacus | OSCILLATOR (Alt: ECX-L37BN-1090.000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECX-L37BN-1090.000
ECX-L37BN-1090.000 CAD Models
ECX-L37BN-1090.000 Part Data Attributes
|
ECX-L37BN-1090.000
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECX-L37BN-1090.000
ECS International Inc
LVDS Output Clock Oscillator, 1090MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1090 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |