Part Details for ECX-L35BN-1244.000 by ECS International Inc
Overview of ECX-L35BN-1244.000 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7124-4BRUZ-RL | Analog Devices | The AD7124-4 is a 4ch 24b #-# | |
AD7124-4BRUZ | Analog Devices | The AD7124-4 is a 4ch 24b #-# | |
AD7124-4BRUZ-RL7 | Analog Devices | The AD7124-4 is a 4ch 24b #-# |
Price & Stock for ECX-L35BN-1244.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECX-L35BN-1244.000-ND
|
DigiKey | XTAL OSC XO 1244.0000MHZ LVDS Min Qty: 10 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.6570 | Buy Now |
DISTI #
ECX-L35BN-1244.000
|
Avnet Americas | Crystal Oscillator 1244MHz 3.3V 6-Pin SMD T/R - Bulk (Alt: ECX-L35BN-1244.000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4437 | Buy Now |
DISTI #
520-ECX-L35BN1244000
|
Mouser Electronics | Standard Clock Oscillators 1.244GHz+3.3V LVDS Oscillator 5.0X3.2 mm +/-50 ppm -40 +85C RoHS: Compliant | 0 |
|
$5.4600 / $6.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$4.5200 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator XO 1244.0000MHz LVDS RoHS: Compliant | 0 |
|
$4.8600 / $7.3800 | Buy Now |
Part Details for ECX-L35BN-1244.000
ECX-L35BN-1244.000 CAD Models
ECX-L35BN-1244.000 Part Data Attributes
|
ECX-L35BN-1244.000
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECX-L35BN-1244.000
ECS International Inc
LVDS Output Clock Oscillator, 1244MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1244 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |