Part Details for ECX-L33BN-644.5313-TR by ECS International Inc
Overview of ECX-L33BN-644.5313-TR by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5313ARUZ | Analog Devices | DUAL 10-BIT VOLTAGE OUT DAC I. | |
EVAL-AD5313RDBZ | Analog Devices | evaluation board i.c. | |
AD5313ARUZ-REEL7 | Analog Devices | DUAL 10-BIT VOLTAGE OUT DAC I. |
Price & Stock for ECX-L33BN-644.5313-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECX-L33BN-644.5313
|
Avnet Americas | Crystal Oscillator 644.5313MHz 3.3V 6-Pin SMD T/R - Bulk (Alt: ECX-L33BN-644.5313) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 | Buy Now |