Part Details for ECX-L32BN-1000.000 by ECS International Inc
Overview of ECX-L32BN-1000.000 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for ECX-L32BN-1000.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECX-L32BN-1000.000-ND
|
DigiKey | XTAL OSC XO 1.0000GHZ LVDS SMD Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7440 | Buy Now |
DISTI #
ECX-L32BN-1000.000
|
Avnet Americas | Crystal Oscillator 1000MHz 3.3V 6-Pin SMD T/R - Bulk (Alt: ECX-L32BN-1000.000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3325 | Buy Now |
DISTI #
520-ECX-L32BN1000000
|
Mouser Electronics | Standard Clock Oscillators 1.0GHz +3.3V LVDS Oscillator 2.0X2.5 MM +/-50 ppm -40-+85C RoHS: Compliant | 0 |
|
$6.9200 / $8.1900 | Order Now |
|
Future Electronics | Standard Clock Oscillators 1.0GHz +3.3V LVDS RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1020 Lead time: 12 Weeks Container: Reel | 800Reel |
|
$6.8000 | Buy Now |
|
Onlinecomponents.com | Oscillator - 1.0GHz ±50ppm - +3.3V - LVDS - 2.0x2.5mm - -40to+85°C RoHS: Compliant | 0 |
|
$5.7700 / $8.6500 | Buy Now |
Part Details for ECX-L32BN-1000.000
ECX-L32BN-1000.000 CAD Models
ECX-L32BN-1000.000 Part Data Attributes
|
ECX-L32BN-1000.000
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECX-L32BN-1000.000
ECS International Inc
LVDS Output Clock Oscillator, 1000MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |