Part Details for ECX-L27CM-60.000 by ECS International Inc
Results Overview of ECX-L27CM-60.000 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECX-L27CM-60.000 Information
ECX-L27CM-60.000 by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ECX-L27CM-60.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECX-L27CM-60.000-ND
|
DigiKey | XTAL OSC XO 60.0000MHZ LVDS SMD Min Qty: 10 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.9780 | Buy Now |
DISTI #
ECX-L27CM-60.000
|
Avnet Americas | Crystal Oscillator 60MHz 2.5V 6-Pin SMD T/R - Bulk (Alt: ECX-L27CM-60.000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4800 / $4.9000 | Buy Now |
DISTI #
520-ECX-L27CM-60.000
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 60.0000MHZ LVDS SMD RoHS: Compliant | 0 |
|
$5.3000 / $6.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$4.2200 / $4.4600 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator XO 60.0000MHz LVDS SMD RoHS: Compliant | 0 |
|
$4.4800 / $6.7300 | Buy Now |
Part Details for ECX-L27CM-60.000
ECX-L27CM-60.000 CAD Models
ECX-L27CM-60.000 Part Data Attributes
|
ECX-L27CM-60.000
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECX-L27CM-60.000
ECS International Inc
LVDS Output Clock Oscillator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 60 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |