Part Details for ECX-L22BN-148.3516 by ECS International Inc
Overview of ECX-L22BN-148.3516 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50003-5160HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
380-3516-200 | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,15 Position,24.5MM, 100MΩ, No lossy | |
131-3516-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. |
Price & Stock for ECX-L22BN-148.3516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECX-L22BN-148.3516-ND
|
DigiKey | XTAL OSC XO 148.3516MHZ LVDS SMD Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3520 | Buy Now |
DISTI #
ECX-L22BN-148.3516
|
Avnet Americas | Crystal Oscillator 148.3516MHz 2.5V 6-Pin SMD T/R - Bulk (Alt: ECX-L22BN-148.3516) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9723 | Buy Now |
DISTI #
520-ECX-L22BN1483516
|
Mouser Electronics | Standard Clock Oscillators 148.3516MHz +2.5V LVDS Oscillator 2.0X2.5 MM +/-50 ppm -40 +85C RoHS: Compliant | 0 |
|
$6.0000 / $7.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$5.0600 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator XO 148.3516MHz LVDS SMD RoHS: Compliant | 0 |
|
$5.3600 / $8.2600 | Buy Now |
Part Details for ECX-L22BN-148.3516
ECX-L22BN-148.3516 CAD Models
ECX-L22BN-148.3516 Part Data Attributes
|
ECX-L22BN-148.3516
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECX-L22BN-148.3516
ECS International Inc
LVDS Output Clock Oscillator, 148.3516MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT LOAD; TAPE AND REEL | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.3516 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |