There are no models available for this part yet.
Overview of ECX-H37CM-25.000 by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECX-H37CM-25.000 by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECX-H37CM-25.000-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS SMD Min Qty: 10 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.8330 | Buy Now | |
DISTI #
ECX-H37CM-25.000
|
Avnet Americas | Crystal Oscillator 25MHz 3.3V 15pF 6-Pin SMD T/R - Bulk (Alt: ECX-H37CM-25.000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1450 / $5.4250 | Buy Now | |
DISTI #
520-ECX-H37CM-25.000
|
Mouser Electronics | Standard Clock Oscillators 25MHz +3.3V HCMOS Oscillator 7.0X5.0 mm +/-25 ppm -20-+70C RoHS: Compliant | 0 |
|
$5.0900 / $6.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.2200 | Buy Now | ||
Master Electronics | Oscillator - 25MHz - +3.3V - HCMOS - 7.0x5.0mm - ±25 ppm -20°C to +70C RoHS: Compliant | 500 Factory Stock |
|
$4.5400 / $6.8900 | Buy Now |
CAD Models for ECX-H37CM-25.000 by ECS International Inc
Part Data Attributes for ECX-H37CM-25.000 by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 6 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
1.5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 1.7mm
|
Rise Time-Max
|
1.5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
48/52 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Related Parts for ECX-H37CM-25.000
-
ECX-H37CM-100.000XO
-
10ZLJ4700MGC16X20Fixed Capacitors
-
171012402Switching Regulator or Controllers
-
RK73H1ETTP9310FFixed Resistors
-
PMF63UNEXSmall Signal Field-Effect Transistors
-
QME48T35120-NJB0GPower Supply Modules
-
USBLC6-2SC6Transient Suppressors
-
PGA204AUInstrumentation Amplifiers
-
MIC4424YWM-TRMOSFET Drivers