Part Details for ECX-H25CM-312.500-TR by ECS International Inc
Overview of ECX-H25CM-312.500-TR by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECX-H25CM-312.500-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECX-H25CM-312.500
|
Avnet Americas | Crystal Oscillator 312.5MHz 2.5V 15pF 6-Pin SMD T/R - Tape and Reel (Alt: ECX-H25CM-312.500) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |