Part Details for ECX-H23CM-40.000-TR by ECS International Inc
Overview of ECX-H23CM-40.000-TR by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECX-H23CM-40.000-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECX-H23CM-40.000
|
Avnet Americas | Crystal Oscillator 40MHz 2.5V 15pF 6-Pin SMD T/R - Bulk (Alt: ECX-H23CM-40.000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7133 | Buy Now |